
Modular RJ11 connector, featuring 4 positions and 4 loaded contacts with a 1.27mm pitch. This straight, surface-mount component offers a 1.5A current rating and a 1kV voltage rating. Constructed with bronze contacts plated in gold, it operates within a -25°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. The black, unshielded housing is designed for solder termination and is supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol 98431-311LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98431-311LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.5mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 12.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98431 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98431-311LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.