
Modular RJ11 connector, featuring 4 positions and 4 loaded contacts with a 1.27mm pitch. This straight, surface-mount component offers a 1.5A current rating and a 1kV voltage rating. Constructed with bronze contacts plated in gold, it boasts a UL94 V-0 flammability rating and operates within a -25°C to 70°C temperature range. The black housing is designed for tape and reel packaging.
Amphenol 98431-511LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.5mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 12.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98431 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98431-511LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.