
Surface mount RJ11 connector, 6 positions, 4 loaded contacts, 1 port, straight orientation, and 1.27mm pitch. Features bronze contacts with gold (GXT) plating, a black housing, and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 70°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol 98432-112LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98432-112LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 14mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 98432 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98432-112LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.