The 98464-F61-32ULF connector from Amphenol features 32 male pin contacts with a copper alloy material and gold plating. It has a cream-colored housing with a length of 34mm and a depth of 7.9mm. The connector is designed for through-hole mounting with a pitch of 2mm and a row spacing of 0.079inch. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Amphenol 98464-F61-32ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98464-F61-32ULF technical specifications.
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Housing Color | Cream |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-F61-32ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.