
Board connector, male, right angle orientation, featuring 6 contacts arranged in 2 rows with a 2mm pitch. This plug connector utilizes copper alloy and bronze male pin contacts with gold plating for reliable interconnection. Rated for 2A current and 650V voltage, it operates within a temperature range of -40°C to 105°C and mounts via through-hole termination. The cream-colored insulator housing ensures durability and compliance with RoHS standards.
Amphenol 98464-G61-06LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
