Right-angle, through-hole pin header with a 2mm pitch and 2x3 positions. Features copper alloy contacts with gold plating for reliable connectivity, rated for 2A current. Operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for solder termination.
Sign in to ask questions about the Amphenol 98464-G61-06ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98464-G61-06ULF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-06ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.