
Right-angle shrouded header with 10 positions and 2 rows, featuring a 2mm pitch. Male pin contacts made of copper alloy with Gold, GXT plating offer 0.157-inch mating length and 2.5mm post length. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability rating. Cream colored housing, lead-free, and RoHS compliant.
Amphenol 98464-G61-10LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.