
Shrouded header, 34 positions, 2 rows, 2mm pitch, right-angle, side entry, through-hole mounting. Features male copper alloy pins with gold/GXT plating, 2A current rating, and 650V voltage rating. Operates from -40°C to 105°C, with a contact mating length of 0.157 inches. Housing is cream colored, lead-free, and RoHS compliant.
Sign in to ask questions about the Amphenol 98464-G61-34LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98464-G61-34LF technical specifications.
| Color | Cream |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-34LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.