36-position, 2-row right-angle male pin header with 2mm pitch, designed for PCB mounting via through-hole termination. Features copper alloy contacts with gold (GXT) plating and a mating length of 0.157 inches. Operates within a temperature range of -40°C to 105°C. The cream-colored housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 98464-G61-36LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Cream |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Gender | Male |
| Housing Color | Cream |
| Lead Free | Lead Free |
| Length | 38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98464-G61-36LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.