This 22-position, 2-row through-hole header features 22 male pins with gold plating, providing reliable connections. The header is available in a packaging quantity of 414 units, packaged in rail/Tube. It is compliant with RoHS regulations, making it suitable for environmentally friendly applications. The header's dimensions include a contact mating length of 0.157 inch and a pitch of 0.079 inch, with a row spacing of 0.079 inch.
Amphenol 98464-G61B22ULF technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 414 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.