This 4-contact through-hole header features a bronze contact material with gold plating, suitable for operating temperatures between -40°C and 125°C. It has a maximum voltage rating of 1kV and is available in bulk packaging with 500 units per package. The header is designed for straight orientation and has a pitch of 2.54mm.
Sign in to ask questions about the Amphenol 98481-304LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98481-304LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 5.3mm |
| Housing Color | Blue |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98481-304LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.