Straight, through-hole mount male pin header with 23 positions and 1 row, featuring gold-plated bronze contacts for 3A current rating and 1kV voltage rating. This blue housing component offers a 2.54mm pitch and a contact mating length of 0.197 inches, operating within a temperature range of -40°C to 125°C. Designed for solder termination, it is available in a rail/tube package.
Sign in to ask questions about the Amphenol 98481-323LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 98481-323LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.3mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 58.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 98481-323LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
