This modular jack features 56 contacts, a right-angle body orientation, and a through-hole mounting style. It has a terminal pitch of 1.27mm and is terminated via soldering. The jack is designed for use in applications where a high-density connector is required, such as in networking or telecommunications equipment.
Amphenol 98778-507 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 98778-507 to view detailed technical specifications.
No datasheet is available for this part.