Sign in to ask questions about the Amphenol KM2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol KM2P technical specifications.
| Audio Type | MONO |
| Body Color | Silver |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol KM2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
