Conn Circular F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol A2084K00A5 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 20A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.