Conn Circular F 21 POS Crimp ST Panel Mount 21 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol A3216S00 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7A |
| RoHS Version | 2002/95/EC |