Conn Hard Metric RCP 165 POS Press Fit ST Thru-Hole
Amphenol AA151-11000 technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 165 |
| Number of Rows | 15 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AA151-11000 to view detailed technical specifications.
No datasheet is available for this part.