This Amphenol AA250-10100 connector features a copper alloy contact material with gold plating, suitable for through-hole mounting. The connector has a 15-row right-angle design with a 2mm pitch and measures 21.9mm in length. It is available in a natural housing color and is designed for press-fit termination.
Sign in to ask questions about the Amphenol AA250-10100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AA250-10100 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 21.9mm |
| Number of Rows | 15 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AA250-10100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.