Conn Circular SKT 2 POS Crimp ST Panel Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |