This circular connector features a straight body and screw termination method. It has two contacts and is designed for panel mounting. The connector's body orientation is straight, and it has one port. The termination method is screw, and the contact gender is PL.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |