
The AC-GROMMET-BLU is a blue thermoplastic grommet with a female gender, available in a 100-pack in bulk packaging. It is not designed for radiation hardening applications. The grommet is made from thermoplastic material and is compliant with RoHS regulations.
Amphenol AC-GROMMET-BLU technical specifications.
| Color | Blue |
| Gender | Female |
| Material | TPE, Thermoplastic |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AC |
| RoHS | Compliant |
No datasheet is available for this part.