Sign in to ask questions about the Amphenol AC-RING-BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AC-RING-BLU technical specifications.
| Color | Blue |
| Gender | Female |
| Material | PPE, Polystyrene, Polyphenylene |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polycarbonate |
| Radiation Hardening | No |
| Series | AC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC-RING-BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
