
3-position, male, right-angle power connector with solder termination. Features gold-plated bronze and brass contacts, a 6A current rating, and a 133V voltage rating. Operates within a -25°C to 75°C temperature range and offers IP40 protection. Designed for through-hole mounting with a single port and bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AC3MAH4-AU-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 22.2mm |
| Gender | Male |
| Height | 25.3mm |
| Length | 25.4mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MAH4-AU-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
