
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Amphenol AC3MAH4-SW-B technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MAH4-SW-B to view detailed technical specifications.
No datasheet is available for this part.
