
The AC3MBH4-AU-B is a 3-position power connector with a length of 25.3mm, designed for through hole mount. It features a copper alloy and brass contact material with gold plating, and is available in a package quantity of 100. The connector is suitable for operating temperatures between -25°C and 75°C.
Amphenol AC3MBH4-AU-B technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 25.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Plating | Thermoplastic |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AC3MBH4-AU-B to view detailed technical specifications.
No datasheet is available for this part.