
Five-pole, straight audio/RCA connector featuring a metal body and socket configuration. This panel-mount component offers solder termination with tin and silver plated bronze contacts, rated for 7.5A current and 133V voltage. Operating within a -25°C to 75°C temperature range, it boasts a UL94 V-0 flammability rating and IP40 protection.
Checking distributor stock and pricing after the page loads.
Amphenol AC5FDZ technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31mm |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |
