Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
Checking distributor stock and pricing after the page loads.
Amphenol AC5FDZ-AU technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| RoHS | Compliant |