This 3-position female metal panel mount connector features 5 contacts, a voltage rating of 133V, and an operating temperature range of -25°C to 75°C. It is made from metal with a black color and has a tin and silver contact plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 100 and has a current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
Amphenol AC5FDZB technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| DC Rated Voltage | 133V |
| RoHS | Compliant |