
The AC5FDZB-AU is a 3-position female panel mount connector with a 5-position configuration, rated for 7.5A and 133V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The connector is made of bronze and brass with a gold plating and is RoHS compliant. It is available in a bulk packaging quantity of 100 and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
Amphenol AC5FDZB-AU technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AC SERIES |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |