Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk
Checking distributor stock and pricing after the page loads.
Amphenol AC5FDZB BULK technical specifications.
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 133VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| IP Rating | IP40 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |