
The ACA3100E16-9PBF80 is a 4-position circular connector with 4 contacts, suitable for operating temperatures between -55°C and 125°C. It features an aluminium shell with a cadmium finish and is rated for IP67, making it waterproof and dust tight. The connector is available in bulk packaging and has a crimp termination. It is not radiation hardened and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3100E16-9PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3100E16-9PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.