
This 10-position female circular connector features 10 copper alloy contacts with a silver finish, suitable for panel, flange, or wall mounting. The connector is made of aluminum with a cadmium shell finish and is unshielded. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings.
Amphenol ACA3100E18-19PBF80 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3100E18-19PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.