The ACA3100E20-7SWB-P632 is an 8-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This wall mount connector is designed to operate within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC. It is suitable for use in applications requiring high voltage and temperature resistance.
Amphenol ACA3100E20-7SWB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.