
The ACA3100E24-28SBF80F0 is a 24-position circular connector with a crimp contact type and aluminium body material. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, waterproof and dust tight, and is packaged in bulk. It is made from aluminium with a cadmium shell finish and has a green housing color. The connector is not Reach SVHC compliant.
Amphenol ACA3100E24-28SBF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3100E24-28SBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.