
This 24-position receptacle connector features a body made of aluminium with a cadmium plating, and contacts made of brass with a silver plating. It has a circular contact shape and a crimp termination. The connector is rated for IP67, waterproof, and dust tight, and is suitable for panel and flange mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol ACA3100E24-28SWBF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3100E24-28SWBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.