
This 20-contact wall mount receptacle connector features an aluminium body and brass contacts with silver plating. It is available in bulk packaging and is not radiation hardened or RoHS compliant. The ACA3100E28-16SB connector is part of the ACA-B series and has a straight orientation with solder termination.
Amphenol ACA3100E28-16SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3100E28-16SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.