
The ACA3100F18-1PBF80 is a 10-position panel mount connector from Amphenol, rated for 10A and featuring an IP67 rating for waterproof and dust-tight operation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is constructed with a copper alloy contact material and a silver finish on the mating contact. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3100F18-1PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3100F18-1PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.