This wall mount circular connector features a single contact and a maximum operating temperature of 125°C. It has a termination method of crimp and a body orientation of straight. The connector is rated for a maximum voltage of 1250VDC and 900VAC. It is designed for use in applications where a high voltage rating is required.
Amphenol ACA3100F20-2SBF85A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.