
This 5-position circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a silver plating. It has a maximum operating temperature range of -55°C to 125°C and is rated for IP67, waterproof, and dust tight. The connector is available in bulk packaging and is not Reach SVHC compliant. It is a derivative of the MIL-5015 series and has a termination of solder.
Amphenol ACA3100FA16S-8SBY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3100FA16S-8SBY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.