The ACA3100G20-19SYB-P632 is a circular wall mount connector with a 3-contact SKT/RCP configuration. It features a crimp termination method and a straight body orientation. The connector is designed for wall mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 700VDC or 500VAC.
Amphenol ACA3100G20-19SYB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.