The ACA3100R14S-1SB(F80) is a 3-contact circular connector from Amphenol, designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is suitable for use in a variety of industries and applications where a reliable and high-voltage connection is required.
Amphenol ACA3100R14S-1SB(F80) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3100R14S-1SB(F80) to view detailed technical specifications.
No datasheet is available for this part.