The ACA3100R20-7SXB-P632 is an 8-contact wall mount circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACA3100R20-7SXB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.