The ACA3100R20-7SYB-P632 is an 8-contact wall mount circular connector from Amphenol. It features a SKT contact gender and a RCP gender, with a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 1250VDC and is suitable for use in high-voltage applications. The ACA3100R20-7SYB-P632 is designed for wall mount applications and is constructed with a crimp termination method.
Amphenol ACA3100R20-7SYB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.