The ACA3101E14S-7PXB-P632 is a circular cable mount connector with a 3-pin configuration, rated for 700VDC and operating within a temperature range of -55°C to 125°C. It features a crimp termination method and a straight body orientation. This connector is suitable for use in high-voltage applications.
Amphenol ACA3101E14S-7PXB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.