
The ACA3101E20-23SB is a 2-position female circular connector with green color and SILVER mating contact finish. It is made of copper alloy and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging and cable mounting, and it is not radiation hardened. It is rated for IP67, waterproof, and dust tight, but it is not RoHS compliant. The connector has an unshielded design and is terminated with solder.
Amphenol ACA3101E20-23SB technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3101E20-23SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.