The ACA3101F14S-2SBF85A232 is a 4-contact cable mount circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 250VDC or 200VAC.
Amphenol ACA3101F14S-2SBF85A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.