The ACA3101F14S-9SZB-P630 is a cable mount circular connector with a straight body orientation and crimp termination method. It features two contacts and a maximum operating temperature of 125°C. The connector is rated for 700VDC and 500VAC. It has a minimum operating temperature of -55°C and is designed for use in general applications.
Amphenol ACA3101F14S-9SZB-P630 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3101F14S-9SZB-P630 to view detailed technical specifications.
No datasheet is available for this part.