
This 6-position circular receptacle connector features an aluminium shell with a cadmium finish, and a gold-plated contact. It is rated for IP67, waterproof, and dust tight, and has a operating temperature range of -55°C to 125°C. The connector is packaged in bulk and has a crimp termination. It is not Reach SVHC compliant.
Amphenol ACA3101F18-12PBF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3101F18-12PBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.