The ACA3101F28-7SZB is a 2-contact circular connector from Amphenol. It features a SKT contact gender and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature of 125°C. It can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for use in a wide range of applications, including those requiring high voltage and temperature ratings.
Amphenol ACA3101F28-7SZB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3101F28-7SZB to view detailed technical specifications.
No datasheet is available for this part.