This 4-contact circular cable mount connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC or 200VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |